| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8541.49.80.00 |
| Automotive | No |
| PPAP | No |
| Number of Channels per Chip | 1 |
| Zero-Crossing Circuit | No |
| Standard | cUL|UL |
| Output Device | Triac |
| Output Type | AC |
| Minimum Isolation Voltage (Vrms) | 5300 |
| Typical Forward Voltage (V) | 1.2 |
| Maximum Forward Voltage (V) | 1.4 |
| Repetitive Peak Off-State Voltage (V) | 800 |
| Maximum Reverse Voltage (V) | 6 |
| Typical Critical Rate of Rise of Off-State Voltage (V/us) | 1000(Min) |
| Maximum Forward Current (mA) | 50 |
| Minimum Trigger Current (mA) | 10(Typ) |
| Repetitive Peak Off-State Current (uA) | 1 |
| Maximum Power Dissipation (mW) | 330 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 110 |
| Packaging | Tube |
| Mounting | Through Hole |
| Package Height | 3.5 |
| Package Width | 6.5 |
| Package Length | 4.6 |
| PCB changed | 4 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| Pin Count | 4 |