50-75% Off
VishayVOT8024AD-VTriac and SCR Output Photocouplers
Optocoupler Triac AC-OUT 800V 4-Pin DIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| Yes | |
| cUL|CQC|DIN|UL | |
| Triac | |
| AC | |
| 560 | |
| 5300 | |
| 1.2 | |
| 1.4 | |
| 800 | |
| 6 | |
| 1000(Min) | |
| 50 | |
| 5(Max) | |
| 1 | |
| 250 | |
| -55 | |
| 110 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.5 mm |
| Package Width | 6.5 mm |
| Package Length | 4.6 mm |
| PCB changed | 4 |
| Standard Package Name | DIP |
| Supplier Package | DIP |
| 4 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

