VishayVOR1121A6Solid State Relays - SSRs
Relay SSR 50mA 1.6V DC-IN 0.2A 250V AC/DC-OUT 6-Pin DIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.49.00.50 | |
| Automotive | No |
| PPAP | No |
| DC | |
| 1.4(Typ) | |
| 1.6 | |
| 50 | |
| 250 | |
| 0.2 | |
| MOSFET | |
| AC|DC | |
| 5300(RMS) | |
| 0.5 | |
| 0.4 | |
| 550 | |
| 0.5 | |
| 0.2 | |
| 1 Form A | |
| -40 | |
| 100 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.55 |
| Package Width | 6.65 |
| Package Length | 7.6(Max) |
| PCB changed | 6 |
| Standard Package Name | DIP |
| Supplier Package | DIP |
| 6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

