VishayVOR1003M4TSolid State Relays - SSRs
Relay SSR 50mA 1.5V DC-IN 5A 30V AC/DC-OUT 4-Pin SOP
| EAR99 | |
| Active | |
| 8536.41.00.30 | |
| DC | |
| 1.2(Typ) | |
| 1.5 | |
| 50 | |
| 30 | |
| 5 | |
| AC|DC | |
| 3750(RMS) | |
| 800 | |
| 1 Form A | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Width | 4.4 |
| Package Length | 4.3 |
| PCB changed | 4 |
| Supplier Package | SOP |
| 4 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

