VishayVOMA617A-3X001TTransistor and Photovoltaic Output Photocouplers
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SOP T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| DC | |
| DC | |
| Transistor | |
| 1 | |
| 3750 | |
| -40 | |
| 110 | |
| 1.5 | |
| 80 | |
| 200 | |
| CQC|cUL|DIN|UL | |
| 50 | |
| 400 | |
| 180 | |
| 5 | |
| 1.33 | |
| 20 | |
| Tape and Reel | |
| 100 | |
| 5 | |
| 1.1 | |
| 6.2 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 2.12 mm |
| Package Width | 4.57 mm |
| Package Length | 4.92(Max) mm |
| PCB changed | 4 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| 4 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

