VishayVOL617A-1X001TTransistor and Photovoltaic Output Photocouplers
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| DC | |
| DC | |
| Transistor | |
| 1 | |
| 5000 | |
| -55 | |
| 110 | |
| 1.5 | |
| 80 | |
| 80 | |
| BSI|CQC|cUL|DIN|EN|FIMKO|UL|VDE | |
| 50 | |
| 400 | |
| 150 | |
| 1.16 | |
| 60 | |
| Tape and Reel | |
| 40 | |
| 5 | |
| 3.5 | |
| 5 | |
| Mounting | Surface Mount |
| Package Height | 2 |
| Package Width | 7.5 |
| Package Length | 4.1(Max) |
| PCB changed | 4 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| 4 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

