VishayVOH260A-X001Logic Output Photocouplers
Optocoupler Logic-Out Open Drain DC-IN 1-CH 8-Pin DIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 10MBd | |
| Inverting | |
| Uni-Directional | |
| 5000(Max) | |
| 0.023 | |
| 0.01 | |
| 100 | |
| cUL|DEMKO|UL|VDE | |
| DC | |
| Open Drain | |
| 20 | |
| 50 | |
| 1.38 | |
| 1.7 | |
| 5 | |
| 85 | |
| -40 | |
| 110 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.5 |
| Package Width | 6.5 |
| Package Length | 9.68 |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | DIP |
| 8 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

