VishayVOH1016AD-VLogic Output Photocouplers
Optocoupler Logic-Out DC-IN 1-CH 6-Pin DIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| AND | |
| 1 | |
| 2Mbps | |
| Uni-Directional | |
| 5000 | |
| 0.5 | |
| 0.05 | |
| 0.5 | |
| 0.04 | |
| cUL|DIN|UL|VDE | |
| DC | |
| 50 | |
| 0.7 | |
| 1 | |
| 1.4 | |
| 6 | |
| 130 | |
| -40 | |
| 100 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.5 |
| Package Width | 6.5 |
| Package Length | 7.3 |
| PCB changed | 6 |
| Standard Package Name | DIP |
| Supplier Package | DIP |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

