VishayVOH1016AB-TLogic Output Photocouplers
Optocoupler Logic-Out DC-IN 1-CH 6-Pin DIP SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| AND | |
| 1 | |
| 2Mbps | |
| Uni-Directional | |
| 5000 | |
| 0.5 | |
| 0.05 | |
| 0.5 | |
| 0.04 | |
| cUL|DIN|UL|VDE | |
| DC | |
| 50 | |
| 0.7 | |
| 1 | |
| 1.4 | |
| 6 | |
| 130 | |
| -40 | |
| 100 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 3.5 |
| Package Width | 6.5 |
| Package Length | 7.3 |
| PCB changed | 6 |
| Standard Package Name | DIP |
| Supplier Package | DIP SMD |
| 6 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

