VishayVOFD343A-X008TGate and Power Drivers
Driver 4A 1-OUT High Side/Low Side Half Brdg 6-Pin SO
| Compliant | |
| EAR99 | |
| Active | |
| 8541.21.00.95 | |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| Half Bridge | |
| 2 | |
| Dependent | |
| IGBT|MOSFET | |
| 1 | |
| 35(Typ) | |
| 35(Typ) | |
| 75 | |
| 200 | |
| 15 | |
| 30 | |
| 4 | |
| 700 | |
| -40 | |
| 125 | |
| Extended | |
| Mounting | Surface Mount |
| Package Height | 3.18 |
| Package Width | 6.81 |
| Package Length | 4.5 |
| PCB changed | 6 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

