CUI IncVOF-S60B-5AC to DC Power Supplies
AC/DC Power Supply Single-OUT 5V 8A 40W 6-Pin Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.20 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 5 | |
| 8 | |
| 40 | |
| 90 | |
| 264 | |
| 120 | |
| 370 | |
| 3000VAC | |
| 1%(Typ) | |
| 1%(Typ) | |
| 1.5 | |
| 47 to 63 | |
| ±2(Typ) | |
| 86(Typ) | |
| No | |
| No | |
| 50mV(Max) | |
| No | |
| -30 | |
| 70 | |
| Box | |
| 93 | |
| Mounting | Through Hole |
| Package Width | 50.8 |
| Package Length | 50.8 |
| PCB changed | 6 |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

