CUI IncVOF-70B-24AC to DC Power Supplies
AC/DC Power Supply Single-OUT 24V 2.92A 70W 6-Pin Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.20 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 2.92 | |
| 70 | |
| 90 | |
| 110|230 | |
| 264 | |
| 3000VAC(Typ) | |
| 0.5% | |
| 1%(Typ) | |
| 1.8(Typ) | |
| 47 to 63 | |
| ±3 | |
| 89(Typ) | |
| No | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| No | |
| 240mV(Max) | |
| No | |
| -20 | |
| 70 | |
| Commercial | |
| Box | |
| 152 | |
| Mounting | Screw |
| Package Height | 32.5(Max) + 1.6 |
| Package Width | 50.8 |
| Package Length | 101.6 |
| PCB changed | 6 |
| 6 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

