CUI IncVOF-6B-S24AC to DC Power Supplies
AC/DC Power Supply Single-OUT 24V 0.25A 6W 4-Pin Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.10 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 0.25 | |
| 6 | |
| 85 | |
| 110|230 | |
| 264 | |
| 120 | |
| 370 | |
| 4000VAC(Typ) | |
| 1%(Typ) | |
| 3%(Typ) | |
| 0.25 | |
| 47 to 63 | |
| ±3(Typ) | |
| 79.03(Typ) | |
| No | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| No | |
| 240mV | |
| No | |
| -25 | |
| 70 | |
| Commercial | |
| Box | |
| 11 | |
| Mounting | Through Hole |
| Package Height | 16.2(Max) - 4.4 |
| Package Width | 23.3 |
| Package Length | 48.6 |
| PCB changed | 4 |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

