25-50% Off
CUI IncVOF-550C-48AC to DC Power Supplies
AC/DC Power Supply Single-OUT 48V 11.46A 550W 17-Pin Tray
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8504.40.95.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 48 | |
| 11.46 | |
| 550 | |
| 90 | |
| 264 | |
| 127 | |
| 370 | |
| 4000VAC | |
| 0.5%(Typ) | |
| 1%(Typ) | |
| 6.5 | |
| 47 to 63 | |
| ±1(Typ) | |
| 94(Typ) | |
| No | |
| JST RCY Male | |
| Screw Terminal Block | |
| No | |
| 200mV(Max) | |
| No | |
| -40 | |
| 70 | |
| Tray | |
| 490 | |
| Mounting | Screw |
| Package Height | 40.5(Max) |
| Package Width | 76.2 |
| Package Length | 127.01 |
| PCB changed | 17 |
| 17 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

