CUI IncVOF-20B-S48AC to DC Power Supplies
AC/DC Power Supply Single-OUT 48V 0.42A 20W 4-Pin Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 48 | |
| 0.42 | |
| 20 | |
| 85 | |
| 110|230 | |
| 264 | |
| 120 | |
| 370 | |
| 4000VAC(Typ) | |
| 0.5%(Typ) | |
| 1%(Typ) | |
| 0.5 | |
| 47 to 63 | |
| ±2(Typ) | |
| 86(Typ) | |
| No | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| No | |
| 480mV | |
| No | |
| -25 | |
| 70 | |
| Commercial | |
| Box | |
| 42 | |
| Mounting | Through Hole |
| Package Height | 22.9(Max) - 4.4 |
| Package Width | 42.3 |
| Package Length | 59.2 |
| PCB changed | 4 |
| 4 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

