50-75% Off
CUI IncVOF-180C-27-CNF | Open-Frame Chassis Mount Ac-Dc Power SuppliesAC to DC Power Supplies
CUI’s series of VOF’s offer efficient performance and a compact solution for consumer, industrial, and ICT applications
- Features and Benefits
- • 180 W - 225 W
- • 85 ~ 264 Vac input (universal)
- • 12 ~ 48 Vdc output options
- • -40 to +70°C temperature range
- • Active power factor correction (PFC)
- • Adjustable output via trim POT
- • Certified to 62368, 60335, and 61558 safety standards
- • Suitable for safety class I or class II installations
- • Over voltage, over current, over temperature, and short circuit protections
- • Low leakage current (< 0.1 mA)
- • Low standby power consumption (0.5 W)
Related Products
Chassis Mount VOF-180C-CNF Series
Chassis Mount VOF-225C-CNF Series
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8504.40.95.30 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 27 | |
| 6.66 | |
| 180 | |
| 85 | |
| 264 | |
| 120 | |
| 370 | |
| 4000VAC | |
| 0.5%(Typ) | |
| 0.5%(Typ) | |
| 3 | |
| 47 to 63 | |
| ±1(Typ) | |
| 94(Typ) | |
| No | |
| JST RCY Male | |
| JST RCY Male | |
| Yes | |
| 100mV(Max) | |
| No | |
| -40 | |
| 70 | |
| Box | |
| 260 | |
| Mounting | Chassis |
| Package Height | 37 mm |
| Package Width | 62 mm |
| Package Length | 103.4 mm |
| PCB changed | 11 |
| 11 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

