50-75% Off

CUI IncVOF-180C-15-CNF | Open-Frame Chassis Mount Ac-Dc Power SuppliesAC to DC Power Supplies

CUI’s series of VOF’s offer efficient performance and a compact solution for consumer, industrial, and ICT applications

  •  Features and Benefits
  • •  180 W - 225 W
  • •  85 ~ 264 Vac input (universal)
  • •  12 ~ 48 Vdc output options
  • •  -40 to +70°C temperature range
  • •  Active power factor correction (PFC)
  • •  Adjustable output via trim POT
  • •  Certified to 62368, 60335, and 61558 safety standards
  • •  Suitable for safety class I or class II installations
  • •  Over voltage, over current, over temperature, and short circuit protections
  • •  Low leakage current (< 0.1 mA)
  • •  Low standby power consumption (0.5 W)


Related Products

Chassis Mount VOF-180C-CNF Series

Chassis Mount VOF-225C-CNF Series


A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.