50-75% Off
CUI IncVOF-120C-48AC to DC Power Supplies
AC/DC Power Supply Single-OUT 48V 2.5A 120W 7-Pin Tray
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8504.40.95.20 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 48 | |
| 2.5 | |
| 120 | |
| 85 | |
| 264 | |
| 120 | |
| 370 | |
| 4000VAC | |
| 0.5%(Typ) | |
| 1%(Typ) | |
| 2 | |
| 47 to 63 | |
| ±1(Typ) | |
| 94.5(Typ) | |
| No | |
| JST RCY Male | |
| JST RCY Male | |
| Yes | |
| 200mV(Max) | |
| No | |
| -40 | |
| 85 | |
| Tray | |
| 125 | |
| Mounting | Screw |
| Package Height | 31(Max) mm |
| Package Width | 44.45 mm |
| Package Length | 76.2 mm |
| PCB changed | 7 |
| 7 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

