VishayVOD3120AB-VT2IGBT and MOSFET Gate Driver Photocouplers
Optocoupler Drive 1-CH 30V 1500V 8-Pin DIP SMD T/R
| EAR99 | |
| Active | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 5300 | |
| 35 | |
| 35(Typ) | |
| 35(Typ) | |
| 500 | |
| 500 | |
| 70 | |
| 2.5 | |
| 2.5 | |
| 7 | |
| 16 | |
| 1.2 | |
| 1.8 | |
| 1500 | |
| 30 | |
| 295 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 3.5 |
| Package Width | 6.5 |
| Package Length | 9.68 |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | DIP SMD |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

