VishayVO615C-4X016Transistor and Photovoltaic Output Photocouplers
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin DIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| DC | |
| DC | |
| Transistor | |
| 1 | |
| 5300 | |
| -55 | |
| 110 | |
| 1.6 | |
| 80 | |
| 320 | |
| CQC|cUL|DIN|EN|FIMKO|UL|VDE | |
| 100 | |
| 400 | |
| 200 | |
| 6 | |
| 1.35 | |
| 60 | |
| Tube | |
| 160 | |
| 10 | |
| 3 | |
| 3 | |
| Mounting | Through Hole |
| Package Height | 3.5 |
| Package Width | 6.5 |
| Package Length | 4.6 |
| PCB changed | 4 |
| Standard Package Name | DIP |
| Supplier Package | DIP |
| 4 | |
| Lead Shape | Wide Lead Spacing Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

