VishayVO615A-2X006Transistor and Photovoltaic Output Photocouplers
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| DC | |
| DC | |
| Transistor | |
| 1 | |
| 5000 | |
| -55 | |
| 110 | |
| 1.6 | |
| 70 | |
| 125 | |
| BSI|CQC|CSA|cUL|FIMKO|UL | |
| 50 | |
| 300 | |
| 70 | |
| 6 | |
| 1.43 | |
| 60 | |
| 63 | |
| 10 | |
| 3 | |
| 4.7 | |
| Mounting | Through Hole |
| Package Height | 3.81(Max) |
| Package Width | 6.81(Max) |
| Package Length | 4.83(Max) |
| PCB changed | 4 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 4 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

