VishayVO2223B-X017TTriac and SCR Output Photocouplers
Optocoupler Triac AC-OUT 600V 7-Pin DIP SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| No | |
| cUL|DIN|EN|FIMKO|UL|VDE | |
| Triac | |
| AC | |
| 420 | |
| 5300 | |
| 0.9 | |
| 1.5 | |
| 600 | |
| 5 | |
| 600 | |
| 50 | |
| 3.5(Typ) | |
| 1200 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 3.55 |
| Package Width | 6.6 |
| Package Length | 9.75 |
| PCB changed | 7 |
| Standard Package Name | DIP |
| Supplier Package | DIP SMD |
| 7 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

