VishayVO1400AEFTRSolid State Relays - SSRs
Relay SSR 50mA 1.6V DC-IN 0.1A 60V AC/DC-OUT 4-Pin SOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| DC | |
| 0.8 | |
| 1.6 | |
| 50 | |
| 60 | |
| 0.1 | |
| AC|DC | |
| 3750(RMS) | |
| 0.001 | |
| 120 | |
| 0.5 | |
| 0.5 | |
| 1 Form A | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.12 mm |
| Package Width | 4.57 mm |
| Package Length | 4.92(Max) mm |
| PCB changed | 4 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| 4 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

