STMicroelectronicsVNS1NV04PTR-ECurrent Limit Switches

Current Limit SW 1-IN 1-OUT to 3.5A 8-Pin SO N T/R Automotive AEC-Q100

If you require switching when dealing with higher end currents and voltages, look no further than the low side VNS1NV04PTR-E power switch from STMicroelectronics. This charge controller has single output. This device has a maximum power dissipation of 8300 mW. It features 0.25(Max) Ohm switch on resistance. This device has a supply current of 0.1 mA and a minimum output current of 1.7 A. Its maximum power dissipation is 8300 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.

No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Manufacturer Lead Time:
    13 weeks
    • Price: $0.4645
    1. 2500+$0.4645

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.