Top Searched
STMicroelectronicsVNS1NV04DPTR-ECurrent Limit Switches
Current Limit SW 2-IN 2-OUT to 3.5A Automotive 8-Pin SO N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| 2 | |
| 2 | |
| 3.5 | |
| 250(Max) | |
| 4000 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.38 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO N |
| 8 | |
| Lead Shape | Gull-wing |
Safely switch between voltages in your electronic circuit with this low side VNS1NV04DPTR-E power switch by STMicroelectronics. This charge controller has 2 outputs. It features 0.25(Max) Ohm switch on resistance. This device has a maximum power dissipation of 4000 mW. Its maximum power dissipation is 4000 mW. This device has a supply current of 0.1 mA and a minimum output current of 1.7 A. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

