STMicroelectronicsVNQ860TR-ECurrent Limit Switches
Current Limit SW 4-IN 4-OUT to 1.1A 20-Pin SO T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 4 | |
| 4 | |
| 1.1 | |
| 270(Max) | |
| 16000 | |
| -40 | |
| 150 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.6(Max) |
| Package Length | 13(Max) |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 20 | |
| Lead Shape | Gull-wing |
By implementing this high side VNQ860TR-E power switch by STMicroelectronics into your circuit you are greatly reducing the risk for damaging it. This charge controller has 4 outputs. This device has a maximum power dissipation of 16000 mW. It features 0.27(Max) Ohm switch on resistance. Its maximum power dissipation is 16000 mW. This device has a supply current of 0.07 mA and a minimum output current of 0.25 A. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This charge controller has a minimum operating temperature of -40 °C and a maximum of 150 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

