STMicroelectronicsVNQ860SPTR-ECurrent Limit Switches
Current Limit SW 4-IN 4-OUT to 1.1A 10-Pin PowerSO EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 4 | |
| 4 | |
| 1.1 | |
| 270(Max) | |
| 90000 | |
| -40 | |
| 150 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 3.65(Max) |
| Package Width | 9.5(Max) |
| Package Length | 7.6(Max) |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | PowerSO EP |
| 10 | |
| Lead Shape | Gull-wing |
Look no further than STMicroelectronics' high side VNQ860SPTR-E power switch, a useful tool used for safely dealing with high-end frequencies. This charge controller has 4 outputs. It features 0.27(Max) Ohm switch on resistance. This device has a maximum power dissipation of 90000 mW. This device has a supply current of 0.07 mA and a minimum output current of 0.25 A. Its maximum power dissipation is 90000 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This charge controller has an operating temperature range of -40 °C to 150 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
