STMicroelectronicsVNQ810PTR-ECurrent Limit Switches
Current Limit SW 4-IN 4-OUT to 7.5A 28-Pin SO T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.60 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| 4 | |
| 4 | |
| 7.5 | |
| 160(Max) | |
| 6250 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.6(Max) |
| Package Length | 18.1(Max) |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 28 | |
| Lead Shape | Gull-wing |
Manage power passing through your transistors and gates with the use of STMicroelectronics' VNQ810PTR-E power driver. Its typical operating supply voltage is 13 V. This device has a maximum power dissipation of 6250 mW. Its maximum power dissipation is 6250 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device has a typical operating supply voltage of 13 V. Its minimum operating supply voltage of 5.5 V, while its maximum is 36 V.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

