STMicroelectronicsVNQ5160KTR-ECurrent Limit Switches
Current Limit SW 4-IN 4-OUT to 7.5A Automotive AEC-Q100 24-Pin PowerSSO EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| 4 | |
| 4 | |
| 7.5 | |
| 160(Max) | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.6(Max) |
| Package Length | 10.5(Max) |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | PowerSSO EP |
| 24 | |
| Lead Shape | Gull-wing |
Use this specially designed high side VNQ5160KTR-E power switch by STMicroelectronics to safely switch between different voltage levels in your electronic circuit. This charge controller has 4 outputs. It features 0.16(Max) Ohm switch on resistance. This device has a supply current of 0.002 mA and a minimum output current of 5(Max) A. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This charge controller has an operating temperature range of -40 °C to 150 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

