Top Searched
STMicroelectronicsVNQ5160K-ECurrent Limit Switches
Current Limit SW 4-IN 4-OUT to 7.5A Automotive AEC-Q100 24-Pin PowerSSO EP Tube
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.21.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| 4 | |
| 4 | |
| 7.5 | |
| 160(Max) | |
| -40 | |
| 150 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.6(Max) |
| Package Length | 10.5(Max) |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | PowerSSO EP |
| 24 | |
| Lead Shape | Gull-wing |
Connecting a load to a power supply has never been easier with this high side VNQ5160K-E power switch by STMicroelectronics. This charge controller has 4 outputs. It features 0.16(Max) Ohm switch on resistance. This device has a supply current of 0.002 mA and a minimum output current of 5(Max) A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This charge controller has an operating temperature range of -40 °C to 150 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

