Top Purchased
STMicroelectronicsVNP14NV04-ECurrent Limit Switches
Current Limit SW 1-IN 1-OUT to 24A 3-Pin(3+Tab) TO-220AB Tube Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.50.90.65 | |
| Automotive | Yes |
| PPAP | Unknown |
| 1 | |
| 1 | |
| 24 | |
| 35(Max) | |
| 74000 | |
| -40 | |
| 150 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 9.15(Max) |
| Package Width | 4.6(Max) |
| Package Length | 10.4(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AB |
| 3 | |
| Lead Shape | Through Hole |
There has never before been an easier time to connect a load to a power supply in your electronic circuit with this low side VNP14NV04-E power switch by STMicroelectronics. This charge controller has single output. This device has a maximum power dissipation of 74000 mW. It features 0.035(Max) Ohm switch on resistance. Its maximum power dissipation is 74000 mW. This device has a supply current of 0.1 mA and a minimum output current of 12 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

