STMicroelectronicsVNN3NV04PTR-ECurrent Limit Switches
Current Limit SW 1-IN 1-OUT to 7A 4-Pin(3+Tab) SOT-223 T/R Automotive AEC-Q100
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| VNN3NV04PTR-E | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| 1 | |
| 1 | |
| 7 | |
| 120(Max) | |
| 7000 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.8(Max) |
| Package Width | 3.5 |
| Package Length | 6.5 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-223 |
| 4 | |
| Lead Shape | Gull-wing |
For all your high current and voltage switching needs, use this low side VNN3NV04PTR-E power switch by STMicroelectronics to get the fastest on and off response. This charge controller has single output. It features 0.12(Max) Ohm switch on resistance. This device has a maximum power dissipation of 7000 mW. Its maximum power dissipation is 7000 mW. This device has a supply current of 0.1 mA and a minimum output current of 3.5 A. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

