STMicroelectronicsVNL5090N3TR-ECurrent Limit Switches
Current Limit SW 1-IN 1-OUT to 25A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| 1 | |
| 1 | |
| 25 | |
| 90(Max) | |
| -40 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.8(Max) |
| Package Width | 3.5 |
| Package Length | 6.5 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-223 |
| 4 | |
| Lead Shape | Gull-wing |
Using the low side VNL5090N3TR-E power switch from STMicroelectronics, you'll get the fastest on and off response when dealing with high currents and voltages. This charge controller has single output. It features 0.09(Max) Ohm switch on resistance. This device has a supply current of 0.025 mA and a minimum output current of 13 A. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This charge controller has a minimum operating temperature of -40 °C and a maximum of 150 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

