STMicroelectronicsVNI8200XPTRCurrent Limit Switches
Current Limit SW 8-IN 8-OUT to 1.7A 36-Pin PowerSSO EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 8 | |
| 8 | |
| 1.7 | |
| 110 | |
| -40 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) mm |
| Package Width | 7.5 mm |
| Package Length | 10.3 mm |
| PCB changed | 36 |
| Standard Package Name | SO |
| Supplier Package | PowerSSO EP |
| 36 | |
| Lead Shape | Gull-wing |
Do your circuit specifications require switching between low and high currents and voltages? STMicroelectronics' high side VNI8200XPTR power switch is your solution. It comes with a parallel|serial interface. It features 0.11 Ohm switch on resistance. This device has a supply current of 5.6 mA. This product will be shipped in tape and reel packaging so that components can be mounted effectively.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
