STMicroelectronicsVNI4140KTRCurrent Limit Switches
Current Limit SW 4-IN 4-OUT to 41V 0.6A 24-Pin PowerSSO EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 4 | |
| 4 | |
| 0.6 | |
| 41 | |
| 80(Max) | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.4(Max) |
| Package Width | 7.6(Max) |
| Package Length | 10.5(Max) |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | PowerSSO EP |
| 24 | |
| Lead Shape | Gull-wing |
Look no further than STMicroelectronics' high side VNI4140KTR power switch, a useful tool used for safely dealing with high-end frequencies. This charge controller has 4 outputs. This charge controller has an input voltage of 10.5 to 36 V. It features 0.08 Ohm switch on resistance. This device has a supply current of 2.4 mA and a minimum output current of 0.7(Max) A. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
