STMicroelectronicsVNI2140JCurrent Limit Switches
Current Limit SW 2-IN 2-OUT to 45V 2A 12-Pin PowerSSO EP Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 2 | |
| 2 | |
| 2 | |
| 45 | |
| 80 | |
| -40 | |
| 125 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 12 |
| Standard Package Name | SO |
| Supplier Package | PowerSSO EP |
| 12 | |
| Lead Shape | Gull-wing |
Use this specially designed high side VNI2140J power switch by STMicroelectronics to safely switch between different voltage levels in your electronic circuit. This charge controller has 2 outputs. It features 0.08 Ohm switch on resistance. This charge controller has an input voltage of 9 to 45 V. This device has a supply current of 1.9 mA and a minimum output current of 0.5(Typ) A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
