STMicroelectronicsVNH5050ATR-EMotor Controller and Driver ICs
H-Bridge Motor Driver 36-Pin PowerSSO EP T/R Automotive AEC-Q100
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Motor Driver | |
| H-Bridge | |
| 30 | |
| 5.5 | |
| 5.5 to 18 | |
| 18 | |
| 8 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.4(Max) |
| Package Width | 7.6(Max) |
| Package Length | 10.5(Max) |
| PCB changed | 36 |
| Standard Package Name | SO |
| Supplier Package | PowerSSO EP |
| 36 | |
| Lead Shape | Gull-wing |
Does your system have a hydraulic pumps and linear actuators? Implementing these h-bridge VNH5050ATR-E stepper motor driver manufactured by STMicroelectronics. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This motor controller has a minimum operating temperature of -40 °C and a maximum of 150 °C. This device has a minimum operating supply voltage of 5.5 V and a maximum of 18 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
