STMicroelectronicsVND830SPTR-ECurrent Limit Switches
Current Limit SW 2-IN 2-OUT to 15A 10-Pin PowerSO EP T/R Automotive AEC-Q100
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| 2 | |
| 2 | |
| 15 | |
| 60(Max) | |
| 73500 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 3.65(Max) |
| Package Width | 9.5(Max) |
| Package Length | 7.6(Max) |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | PowerSO EP |
| 10 | |
| Lead Shape | Gull-wing |
There has never before been an easier time to connect a load to a power supply in your electronic circuit with this high side VND830SPTR-E power switch by STMicroelectronics. This charge controller has 2 outputs. It features 0.06(Max) Ohm switch on resistance. This device has a maximum power dissipation of 73500 mW. Its maximum power dissipation is 73500 mW. This device has a supply current of 0.012 mA and a minimum output current of 9(Max) A. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This charge controller has a minimum operating temperature of -40 °C and a maximum of 150 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
