STMicroelectronicsVND5E004ATR-ECurrent Limit Switches
Current Limit SW 2-IN 2-OUT to 130A Automotive AEC-Q100 24-Pin PQFN EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| 2 | |
| 2 | |
| 130 | |
| 3 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.15(Max) |
| Package Width | 12.1(Max) |
| Package Length | 12.1(Max) |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | PQFN EP |
| 24 | |
| Lead Shape | No Lead |
Say goodbye to transistors not being provided proper biasing current by using this VND5E004ATR-E power driver by STMicroelectronics. Its typical operating supply voltage is 13 V. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This gate driver has an operating temperature range of -40 °C to 150 °C. This device has a typical operating supply voltage of 13 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 28 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
