STMicroelectronicsVND5004ATR-ECurrent Limit Switches
Current Limit SW 2-IN 2-OUT to 140A Automotive 24-Pin PQFN EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| 2 | |
| 2 | |
| 140 | |
| 4(Max) | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.15(Max) |
| Package Width | 12.1(Max) |
| Package Length | 12.1(Max) |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | PQFN EP |
| 24 | |
| Lead Shape | No Lead |
Manage power passing through your transistors and gates with the use of STMicroelectronics' VND5004ATR-E power driver. Its typical operating supply voltage is 13 V. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device has a typical operating supply voltage of 13 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 27 V. This gate driver has a minimum operating temperature of -40 °C and a maximum of 150 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
