STMicroelectronicsVND14NV04TR-ECurrent Limit Switches
Current Limit SW 1-IN 1-OUT to 24A 3-Pin(2+Tab) DPAK T/R Automotive AEC-Q100
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| 1 | |
| 1 | |
| 24 | |
| 35(Max) | |
| 74000 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.4(Max) |
| Package Width | 6.2(Max) |
| Package Length | 6.6(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 | |
| Lead Shape | Gull-wing |
It's easy to keep your circuit safe from high voltages with this simple low side VND14NV04TR-E power switch by STMicroelectronics. This charge controller has single output. It features 0.035(Max) Ohm switch on resistance. This device has a maximum power dissipation of 74000 mW. Its maximum power dissipation is 74000 mW. This device has a supply current of 0.1 mA and a minimum output current of 12 A. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

