FTDI ChipVNC2-64L1B-REELUSB Interface ICs
Low Speed/Full Speed Host Controller USB 1.1/USB 2.0 1.8V/3.3V 64-Pin LQFP
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | Unknown |
| PPAP | Unknown |
| Host Controller | |
| Yes | |
| Low Speed|Full Speed | |
| 12 | |
| 48 | |
| USB 1.1/USB 2.0 | |
| SPI/UART | |
| 1.62|1.98 | |
| 2.97|3.63 | |
| 1.8|3.3 | |
| 25 | |
| -40 | |
| 85 | |
| Extended | |
| Mounting | Surface Mount |
| Package Height | 1.4 mm |
| Package Width | 10 mm |
| Package Length | 10 mm |
| PCB changed | 64 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 64 | |
| Lead Shape | Gull-wing |
With the VNC2-64L1B-REEL microcontroller from Future Technology Devices International, you can program a circuit to perform tasks that meet your desired specifications. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 48 MHz. This device has a typical operating supply voltage of 1.8|3.3 V. Its minimum operating supply voltage of 1.62|2.97 V, while its maximum is 1.98|3.63 V. Its flash program memory is 256KB. This is a 16 bit processor.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
