FTDI ChipVNC2-48Q1B-REELUSB Interface ICs
Low Speed/Full Speed Host Controller USB 1.1/USB 2.0 1.8V/3.3V 48-Pin QFN EP
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.31.00.30 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Host Controller | |
| Yes | |
| Low Speed|Full Speed | |
| 12 | |
| 48 | |
| USB 1.1/USB 2.0 | |
| SPI/UART | |
| 1.62|1.98 | |
| 2.97|3.63 | |
| 1.8|3.3 | |
| 25 | |
| -40 | |
| 85 | |
| Extended | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 8 mm |
| Package Length | 8 mm |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 48 | |
| Lead Shape | No Lead |
Future Technology Devices International's VNC2-48Q1B-REEL microcontroller can essentially eliminate certain components and speed up simple tasks within your circuit. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 48 MHz. This is a 16 bit processor. Its flash program memory is 256KB. This device has a typical operating supply voltage of 1.8|3.3 V. Its minimum operating supply voltage of 1.62|2.97 V, while its maximum is 1.98|3.63 V.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

