STMicroelectronicsVN9008AJTRCurrent Limit Switches
Current Limit SW 1-IN 1-OUT 4V to 28V 81.6A Automotive AEC-Q100 16-Pin PowerSSO EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| 1 | |
| 1 | |
| 81.6(Typ) | |
| 4 | |
| 28 | |
| 8 | |
| -40 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.6(Max) mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | PowerSSO EP |
| 16 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

