STMicroelectronicsVN808TR-32-ECurrent Limit Switches
Current Limit SW 8-IN 8-OUT to 1.7A 36-Pin PowerSO T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 8 | |
| 8 | |
| 1.7 | |
| 150 | |
| 96000 | |
| -40 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 3.3(Max) |
| Package Width | 11.1(Max) |
| Package Length | 16(Max) |
| PCB changed | 36 |
| Standard Package Name | SO |
| Supplier Package | PowerSO |
| 36 |
Say goodbye to transistors not being provided proper biasing current by using this VN808TR-32-E power driver by STMicroelectronics. Its typical operating supply voltage is 24 V. This device has a maximum power dissipation of 96000 mW. Its maximum power dissipation is 96000 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device has a typical operating supply voltage of 24 V. Its minimum operating supply voltage of 10.5 V, while its maximum is 45 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

