Top Searched

STMicroelectronicsVN808CMTR-ECurrent Limit Switches

Current Limit SW 8-IN 8-OUT to 5.5V 1.7A 36-Pin PowerSO T/R

Thanks to the high side VN808CMTR-E power switch, developed by STMicroelectronics, you can easily switch on and off with high voltages and currents. This charge controller has 8 outputs. This device has a maximum power dissipation of 96000 mW. It features 0.16(Max) Ohm switch on resistance. This device has a supply current of 12(Max) mA and a minimum output current of 0.7 A. Its maximum power dissipation is 96000 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This charge controller has an operating temperature range of -40 °C to 125 °C.

Total In Stock: 28,800 parts

Regional Inventory: 4,200

    Total$2,352.60Price for 600

    4,200 In stock: Ships in 2 days

    • (600)

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2422+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Malaysia
      • In Stock: 4,200 parts
      • Price: $3.921
    • (600)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2435+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Malaysia
      • In Stock: 24,600 parts
      • Price: $4.5588

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.