STMicroelectronicsVN808CM-ECurrent Limit Switches
Current Limit SW 8-IN 8-OUT to 5.5V 1.7A 36-Pin PowerSO Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 8 | |
| 8 | |
| 1.7 | |
| 5.5 | |
| 160(Max) | |
| 10000 | |
| -40 | |
| 125 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 3.3(Max) |
| Package Width | 11.1(Max) |
| Package Length | 16(Max) |
| PCB changed | 36 |
| Standard Package Name | SO |
| Supplier Package | PowerSO |
| 36 |
This high side VN808CM-E power switch by STMicroelectronics is designed to connect a load to a power supply. This charge controller has 8 outputs. This device has a maximum power dissipation of 96000 mW. It features 0.16(Max) Ohm switch on resistance. This device has a supply current of 12(Max) mA and a minimum output current of 0.7 A. Its maximum power dissipation is 96000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This charge controller has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

