STMicroelectronicsVN808CM-32-ECurrent Limit Switches
Current Limit SW 8-IN 8-OUT to 1.7A 36-Pin PowerSO Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 8 | |
| 8 | |
| 1.7 | |
| 160(Max) | |
| 96000 | |
| -40 | |
| 125 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 3.3(Max) |
| Package Width | 11.1(Max) |
| Package Length | 16(Max) |
| PCB changed | 36 |
| Standard Package Name | SO |
| Supplier Package | PowerSO |
| 36 |
STMicroelectronics' VN808CM-32-E power driver will help with fast switching within your circuit. Its typical operating supply voltage is 24 V. This device has a maximum power dissipation of 96000 mW. Its maximum power dissipation is 96000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a typical operating supply voltage of 24 V. Its minimum operating supply voltage of 10.5 V, while its maximum is 45 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

