STMicroelectronicsVN751PT13TRCurrent Limit Switches
Current Limit SW 1-IN 1-OUT to 6A 5-Pin(4+Tab) PPAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 1 | |
| 1 | |
| 6 | |
| 60 | |
| -40 | |
| 150 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.4(Max) |
| Package Width | 6.2(Max) |
| Package Length | 6.6(Max) |
| PCB changed | 4 |
| Tab | Tab |
| Supplier Package | PPAK |
| 5 | |
| Lead Shape | Gull-wing |
It's easy to protect your high current circuit by using this high side VN751PT13TR power switch by STMicroelectronics. This charge controller has single output. It features 0.06 Ohm switch on resistance. This device has a supply current of 1.5 mA and a minimum output current of 2.5 A. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This charge controller has an operating temperature range of -40 °C to 150 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

