STMicroelectronicsVN750PTTR-ECurrent Limit Switches
Current Limit SW 1-IN 1-OUT to 15A Automotive AEC-Q100 5-Pin(4+Tab) PPAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| 1 | |
| 1 | |
| 15 | |
| 60(Max) | |
| 60000 | |
| -40 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.4(Max) |
| Package Width | 6.2(Max) |
| Package Length | 6.6(Max) |
| PCB changed | 4 |
| Tab | Tab |
| Supplier Package | PPAK |
| 5 | |
| Lead Shape | Gull-wing |
It's easy to protect your high current circuit by using this high side VN750PTTR-E power switch by STMicroelectronics. This charge controller has single output. This device has a maximum power dissipation of 60000 mW. It features 0.06(Max) Ohm switch on resistance. Its maximum power dissipation is 60000 mW. This device has a supply current of 2 mA and a minimum output current of 6 A. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This charge controller has a minimum operating temperature of -40 °C and a maximum of 150 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

